| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 70 | |
| 100 | |
| 1 | |
| 9@10V | |
| 44@10V | |
| 44 | |
| 11 | |
| 11 | |
| 2860@25V | |
| 180@25V | |
| 2 | |
| 295 | |
| 92000 | |
| 16 | |
| 19 | |
| 36 | |
| 10 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 14.5@5V|10.5@6V|9@7V|8.2@8V|7.9@9V|7.5@10V | |
| 20 | |
| 4.9 | |
| 1.25 | |
| 2.5 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.