NKK SwitchesFB15ANEP4Switch Push Button
Switch Push Button OFF (ON) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount/Through Hole PC Turret
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF (ON) | |
| Threaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 100 | |
| 30 | |
| 50000 | |
| 50000 | |
| Black | |
| 5 | |
| 1 | |
| Panel Mount/Through Hole | |
| PC Turret | |
| 2 | |
| 2.7 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -10 | |
| 70 | |
| M5P0.5 | |
| 7 | |
| 4 | |
| 7 | |
| 9.1 | |
| 7 | |
| 7 | |
| 20.8 |
Turn on and off portions of your circuit design with the aid of this FB15ANEP4 push button switch manufactured from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -10 °C to 70 °C. The FB15ANEP4 push switch has a pc turret termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7 mm long, 20.8 mm tall and 7 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

