HoneywellF78SC502
Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 10% | |
| 1 | |
| Conductive Plastic | |
| -65 | |
| 125 | |
| Lin | |
| Turret | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 340 | |
| 1 | |
| 360 | |
| 20000000 | |
| 1 | |
| 22.23 | |
| 28.58 | |
| 16 | |
| Servo Mount |
This F78SC502 potentiometer from Honeywell is your solution to resistance calibration in a circuit. This dependable part has a power rating of 1 W. This product has a resistance value of 5K Ohm. This part has an operating temperature of -65 to 125 °C. This product is 28.58 mm tall with a diameter of 22.23 mm. The F78SC502 part has a turret termination style. It has a tolerance of 10%.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
