| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| Automotive | No |
| PPAP | No |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage (V) | 1600 |
| Maximum Continuous Forward Current (A) | 105 |
| Peak Non-Repetitive Forward Surge Current (A) | 2250 |
| Maximum Forward Voltage (V) | 1.65@300A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 29.9 |
| Package Width | 20 |
| Package Length | 91.9 |
| PCB changed | 3 |
| Pin Count | 3 |