50-75% 할인
Panasonic IndustryEXB-V8V154JVResistor Networks and Arrays
Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 150K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Concave | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| +0.2|-0.1 | |
| +0.2|-0.1 | |
| ±0.1 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-V8V154JV resistor array, developed by Panasonic. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 150K Ohm. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. The EXB-V8V154JV part has a concave termination style. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

