HoneywellEX-XR9Switch Limit

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.5A 250VDC 7.78N Rotary Conduit

By activating through the motion or presence of another object, this explosion proof EX-XR9 limit switch from Honeywell can provide you specific information based on the switch's position. This device has a maximum current rating of 0.5 A @ 125VDC. EX-XR9 is housed in aluminum. It has a SPDT configuration. This limit switch has an operating temperature range of -40 °C to 71 °C. The EX-XR9 limit switch has a conduit termination style. The maximum DC voltage rating is 250 VDC. This product is 78.49 mm tall.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.