LittelfuseEV1K100.ZXBD퓨즈
Fuse Cartridge 100A 1000V Bolt Down Flat 25.4 X 73.03mm Melamine Box
EV1K Series Fuse 1000 VDC/60–125 A Auto Grade
Powertrain, On-board charger, Battery pack/distribution unit, DC/DC converter, Traction motor inverter
Features:
• Rated for 1000 Vdc with interrupting rating of 30,000 A and 60−125 A nominal amperage ratings in bolt-down package
• End caps with integrated bolt-down terminals
• Compact body size of 25x73 mm
• Operating temperature range from -40 ºC to 125 ºC
Benefits:
• Durable against mechanical vibration and shock, which increases product life and longevity
• High interrupt rating and open state resistance for compatibility with short circuit protection
• Resistance to thermal shock to handle temperature fluctuations for reliable cycling performance
• Temperature and humidity-resistant to withstand a wide variety of environmental conditions
| Compliant | |
| EAR99 | |
| 8536.10.00.40 | |
| Cartridge | |
| Battery Disconnect Unit|Battery Pack Protection|Energy Storage|High Voltage Power Distribution | |
| 25.4 X 73.03 | |
| 100 | |
| 1000 | |
| 1000 | |
| 17.8 | |
| 17300 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| Box | |
| 73.03 | |
| 25.4 | |
| Melamine | |
| Bolt Down |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.