SamtecESQ-108-14-G-DConnector Headers and PCB Receptacles
Conn Elevated Socket SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.7/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 20.5 | |
| 4.95 | |
| 11.05 | |
| 12.2 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this elevated socket ESQ-108-14-G-D header connector from Samtec. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 20.83 mm long, 11.05 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C. ESQ-108-14-G-D is housed in black polyester.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

