| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 3.6 |
| Minimum Breakdown Voltage (V) | 4.5 |
| Maximum Breakdown Voltage (V) | 7.5 |
| Maximum Clamping Voltage (V) | 6.8(Typ) |
| Maximum Peak Pulse Current (A) | 6@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.01 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 40@8/20us |
| Capacitance Value (pF) | 1.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Fail Safe Protection | Yes |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 0.7(Max) |
| Package Length | 1.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SON |
| Supplier Package | X1SON |
| Pin Count | 2 |