SOURIAUESC10SE61203S80Connector Circular
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 8 | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 12-3 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 13/Contact | |
| -65 | |
| 260 | |
| 5000 | |
| 3.8 | |
| Threaded | |
| 500 | |
| 29.6 | |
| 35.05 |
Make a solid connection with this mil-c-83723 circular ESC10SE61203S80 connector from Souriau. It has a plug type gender. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 12-3. This device has a maximum current rating of 13 A. This product is 35.05 mm long with a diameter of 29.6 mm. This circular connector has an operating temperature of -65 to 260 °C. It uses the crimp termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
