Panasonic IndustryERJ-P08J621V저항 고정형 단면 장착

Res Thick Film 1206 620 Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD T/R Automotive

Use this ERJ-P08J621V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 620 Ohm. This durable part has a power rating of 0.667 (2/3) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 10000
  • Manufacturer Lead Time:
    12 주
    • Price: $0.0180
    1. 10000+$0.0180
    2. 15000+$0.0176
    3. 25000+$0.0174
    4. 30000+$0.0173
    5. 40000+$0.0169
    6. 50000+$0.0168

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.