10-25% 할인

Panasonic IndustryERA-3AEB9530V저항 고정형 단면 장착

Res Thin Film 0603 953 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-3AEB9530V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 953 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

Import TariffMay apply to this part

170 부품 : 내일 배송

    Total$0.03Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      1
      Maximum Of:
      170
      Country Of origin:
      일본
         
      • Price: $0.0308
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      일본
      • In Stock: 170 부품
      • Price: $0.0308

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.