MEAN WELLEPS-25-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 2.34A 25.2W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.34 | |
| 25.2 | |
| 85 | |
| 230|110 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.6(Typ) | |
| 47 to 63 | |
| ±1 | |
| 86(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 100mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 81 | |
| Mounting | Screw |
| Package Height | 24 mm |
| Package Width | 50.8 mm |
| Package Length | 76.2 mm |
| PCB changed | 5 |
| 5 |
This EPS-25-12 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V and maximum output power of 25.2 W. This part's single output can handle a current up to 2.34 A. This part has a temperature range of -30 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.