AlteraEPM570F100I5Complex Programmable Logic Devices - CPLDs
CPLD MAXยฎ IIFamily 440Macro Cells 201.1MHz 2.5V/3.3V 100-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| MAXยฎ II | |
| 570 | |
| Flash | |
| 8 | |
| 57 | |
| 4 | |
| 2 | |
| 440 | |
| 0.18um | |
| No | |
| 76 | |
| Yes | |
| 6 | |
| Yes | |
| No | |
| 201.1 | |
| 7.1 | |
| 8.7|5.9 | |
| 5 | |
| Yes | |
| 2.375 | |
| 3.6 | |
| 2.5|3.3 | |
| 1.5|1.8|2.5|3.3 | |
| 1.8|2.5|3.3|5 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 100 | |
| Lead Shape | Ball |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

