AlteraEP53A8LQADC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5V 1A 16-Pin QFN Cut Tape Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6 to 5 | |
| 1 | |
| DC/DC | |
| 0.00075 | |
| 5000(Typ) | |
| Yes | |
| 0.6%/A(Typ) | |
| 0.03%/V(Typ) | |
| 94 | |
| Positive | |
| -40 | |
| 105 | |
| Cut Tape | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EP53A8LQA DC to DC converter from Altera. This converter's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.4 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.6 to 5 V, this is power management at its best. Users like the load regulation of 0.6%/A(Typ) and line regulation of 0.03%/V(Typ). This converter is 94 % efficient. It has a switching frequency of 5000(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

