AlteraEN6337QADC to DC Converter and Switching Regulator Module

Module DC-DC 1-OUT 0.6V to 6.285V 3A 38-Pin QFN EP T/R Automotive AEC-Q100

Adjust the voltage level of your devices with this step down EN6337QA DC to DC converter from Altera. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 2.5 V with a maximum of 6.6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 6.285 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 1900(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.

8,431 부품 : 내일 배송

    Total$15.96Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2237+
      Manufacturer Lead Time:
      110 주
      Country Of origin:
      말레이시아
      • In Stock: 931 부품
      • Price: $15.96
    • (500)

      내일 배송

      Increment:
      500
      Ships from:
      미국
      Date Code:
      2237+
      Manufacturer Lead Time:
      110 주
      Country Of origin:
      말레이시아
      • In Stock: 7,500 부품
      • Price: $15.96

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.