| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| Automotive | No |
| PPAP | No |
| Capacitance Value | 0.47uF |
| Tolerance | 10% |
| Voltage | 16VDC |
| Equivalent Series Resistance Type | Low |
| Dielectric | X5R |
| Technology | Standard |
| Microwave Application | Yes |
| Special Features | High Dielectric |
| Construction | Flat |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Number of Terminals | 2 |
| Case Style | Ceramic Chip |
| Dissipation Factor (%) | 10 |
| Size (mm) | 1 X 0.5 X 0.3 |
| Package/Case | 0402 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Packaging | Tape and Reel |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.3 |
| Length Tolerance (mm) | ยฑ0.05 |
| Depth Tolerance (mm) | ยฑ0.05 |
| Height Tolerance (mm) | ยฑ0.03 |