CHEMI-CONELXY350ELL681MK25SCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 680uF 35V 20% (12.5 X 25mm) Radial 5mm 1.69A 7000h 105°C Bulk Automotive AEC-Q200

Choose this electrolytic ELXY350ELL681MK25S aluminum capacitor from United Chemi-con for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its leakage current is 238@2Min μA. The ELXY350ELL681MK25S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 680uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    18 주
    • Price: $0.5688
    1. 1+$0.5688
    2. 2000+$0.4004

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.