CHEMI-CONELXY160ELL271MH12DCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 270uF 16V 20% (8 X 12mm) Radial 3.5mm 0.445A 3000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| 3A999c. | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 270uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.17@20°C@100kHz|0.34@-10°C@100kHz | |
| 0.445 | |
| 43.2@2Min | |
| 3000 | |
| Polar | |
| High Reliability|Low Impedance|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 12 | |
| 0.6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.