AmphenolELXP04100Connector Terminal Blocks
Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 300V | |
| 1000 | |
| 125 | |
| 14 | |
| 15.36 | |
| 12.01 | |
| Black | |
| Cable Mount |
When you implement this ELXP04100 PCB terminal block from Amphenol, you will get the best connections results for your circuit! This F connector's 4 contacts that are made out of copper alloy and plated with tin/nickel. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 300 V. It has a right angle body orientation. Its pitch is 3.5 mm. ELXP04100 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 14 mm long, 12.01 mm tall and 15.36 mm deep. Its wire is 16-28 AWG.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

