EVERLIGHT Electronics Co., LtdEL3051-VTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| CSA|FIMKO|NEMKO|SEMKO|UL|VDE|DEMKO | |
| Triac | |
| AC | |
| 420 | |
| 5000 | |
| 1.18 | |
| 1.5 | |
| 600 | |
| 6 | |
| 1000(Min) | |
| 50 | |
| 15 | |
| 0.5 | |
| 400 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Width | 6.5 mm |
| Package Length | 7.12 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

