CHEMI-CONEKZH350ELL152ML20SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 35V 20% (16 X 20mm) Radial 7.5mm 3.25A 6000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.015@20°C@100kHz|0.038@-10°C@100kHz | |
| 3.25 | |
| 525@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 20 | |
| 0.8 |
This electrolytic EKZH350ELL152ML20S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1500uF. This product is 20 mm tall with a diameter of 16 mm. The EKZH350ELL152ML20S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 525@2Min μA.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

