CHEMI-CONEKZE350ELL122ML20SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 3.14A 5000h 105°C Bulk
| Compliant | |
| 3A999c. | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.018@20°C@100kHz|0.045@-10°C@100kHz | |
| 3.14 | |
| 420@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 20 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic EKZE350ELL122ML20S aluminum capacitor, developed by United Chemi-con, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The EKZE350ELL122ML20S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 420@2Min μA. This product is 20 mm tall with a diameter of 16 mm. Its capacitance value is 1200uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

