CHEMI-CONEKXJ351ELL680MJ50SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 350V 20% (10 X 50mm) Radial 5mm 0.485A 12000h 105ยฐC Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 350VDC | |
| 0.485 | |
| 1052@1Min|501@5Min | |
| 12000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 50 | |
| 0.6 |
Thanks to United Chemi-con, you'll never miss low-end frequencies with their electrolytic EKXJ351ELL680MJ50S aluminum capacitor. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 ยฐC. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 1052@1Min|501@5Min ฮผA. The EKXJ351ELL680MJ50S aluminum electrolytic capacitor has a radial termination style. This product is 50 mm tall with a diameter of 10 mm. Its capacitance value is 68uF. It has a tolerance of 20%.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

