Silicon LabsEFR32MG27C230F768IM32-BCombo Wireless Modules
BT+ZigBee Chip 2400MHz 32-Pin QFN EP
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Chip | |
| 2 | |
| 2400(Typ) | |
| 6dBm | |
| -40 | |
| 125 | |
| Bluetooth v5.x(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

