Panasonic IndustryEEU-FS1H122Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1200uF 50V 20% (16 X 25mm) Radial 7.5mm 3.32A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.016@20°C@100kHz | |
| 3.32 | |
| 600@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.