Panasonic IndustryEEU-TP1E331Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 1.1A 3000h 135°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| 0.13 | |
| Low | |
| 0.13@20°C@100kHz | |
| 1.1 | |
| 82.5@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 135 | |
| Bag | |
| 10 | |
| 16 | |
| 2 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.