Panasonic IndustryEEU-FS1K680BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 80V 20% (8 X 15mm) Radial 5mm 0.59A 8000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 80VDC | |
| Low | |
| 0.112@20°C@100kHz | |
| 0.59 | |
| 54.4@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 15 | |
| -40 | |
| 105 | |
| Ammo | |
| 8 | |
| 15 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.