Panasonic IndustryEEU-FC1E562Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 5600uF 25V 20% (18 X 40mm) Radial 7.5mm 3.735A 5000h 105°C Automotive Bag

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-FC1E562 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 18 mm. The EEU-FC1E562 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1400@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 5600uF.

Import TariffMay apply to this part

25,396 부품 : 내일 배송

    Total$0.91Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      1823+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      말레이시아
      • In Stock: 25,396 부품
      • Price: $0.9084

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.