Panasonic IndustryEEU-FC1C471LCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 0.73A 2000h 105ยฐC Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.085@20ยฐC@100kHz | |
| 0.73 | |
| 75.2@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 15 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 15 | |
| 1.4 | |
| 0.6 |
This electrolytic EEU-FC1C471L aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 ยฐC. This product is 15 mm tall with a diameter of 8 mm. The EEU-FC1C471L aluminum electrolytic capacitor has a radial termination style. Its leakage current is 75.2@2Min ฮผA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 470uF. It has a tolerance of 20%.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

