Panasonic IndustryEEU-FC1A681Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 10V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.09@20°C@100kHz | |
| 0.755 | |
| 68@2Min | |
| 3000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 12.5 | |
| 1.4 | |
| 0.6 |
Manufactured from Panasonic, this electrolytic EEU-FC1A681 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EEU-FC1A681 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. Its leakage current is 68@2Min μA. Its capacitance value is 680uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

