Panasonic IndustryEEU-EB2W220Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 0.56A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.56 | |
| 604@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -25 | |
| 105 | |
| Bag | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
Manufactured from Panasonic, this electrolytic EEU-EB2W220 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 99@2Min μA. The EEU-EB2W220 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 22uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

