Panasonic IndustryEEE-FP0J331APCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 6.2mm) SMD 0.18 Ohm 0.5A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| 0.18 | |
| Low | |
| 0.5 | |
| 20.79@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEE-FP0J331AP electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 6.2 mm tall with a diameter of 8 mm. Its leakage current is 20.79@2Min μA. It has a tolerance of 20%. Its capacitance value is 330uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

