Panasonic IndustryEEEFN0J331XL|EEE-FN SeriesCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.28A 2000h 105°C Automotive T/R
Panasonic's EEE-FN Series Surface Mount Type Aluminum Electrolytic Capacitors features small case size, higher capacitance and an expanded Rated Voltage Range of 6.3 V.DC to 100 V.DC with high-temperature lead-free reflow available with 6.3 V.DC to 50 V.DC parts. The EEE-FN Series provides space reduction and allows for a reduced number of Capacitors on the board.
Key Features and Benefits
- Smaller Case Size
- Operating Temperature Range: -55°C to +105°C
- Rated Voltage Range: 6.3 to 100 VDC
- Rated Capacitance Range: 10µF to 1800µF
- Endurance: 2,000 Hours at 105°C
- High-Temperature Lead-Free Reflow: 6.3 V.DC to 50 V.DC
- Low ESR / High Ripple Current
- Vibration-Proof Variants (30G) Available In The EEE-FN Series
- RoHS / REACH Compliant
Benefits
- Space and Cost Savings
- Wide Voltage Range Options In One Series
- Smoothing Power Output
- Environmentally Friendly
Applications
- Safety Systems
- Measuring Instruments
- Personal Computers
- Audio / Video
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| 0.34 | |
| Standard | |
| 0.28 | |
| 20.7@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 |
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

