Panasonic IndustryEEE-FK1A151PCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105ยฐC Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.36@20ยฐC@100kHz | |
| 0.24 | |
| 15@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 | |
| ยฑ0.5 | |
| ยฑ0.3 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEE-FK1A151P aluminum capacitor from Panasonic. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 ยฐC. Its capacitance value is 150uF. It has a tolerance of 20%. Its leakage current is 15@2Min ฮผA. This product is 5.8 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.