Panasonic IndustryEEE-1VA330WAPCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.4mm) SMD 0.06A 1000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 35VDC | |
| 0.06 | |
| 11.55@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.3 |
Manufactured from Panasonic, this electrolytic EEE-1VA330WAP aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 6.3 mm. Its leakage current is 11.55@2Min μA. Its capacitance value is 33uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

