| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 5 |
| Peak Wavelength (nm) | 940 |
| Output Device | Transistor |
| Maximum Collector Current (mA) | 100 |
| Maximum Collector-Emitter Voltage (V) | 24 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 55 |
| Mounting | Screw |
| Package Height | 15.5 |
| Package Width | 13.6 |
| Package Length | 25.3 |
| PCB changed | 4 |
| Pin Count | 4 |
| Lead Shape | Cable |