| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8543.70.98.60 |
| Automotive | No |
| PPAP | No |
| Type | Crystal Oscillator |
| Standard Frequency (MHz) | 150 |
| Frequency Stability (ppm) | ยฑ25 |
| Frequency Aging (ppm/Year) | ยฑ2 (1st) |
| Load Capacitance (pF) | 15 |
| Maximum Symmetry (%) | 52 |
| Output Level | HCMOS |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Maximum Operating Supply Voltage (V) | 2.625 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Minimum Operating Temperature (ยฐC) | -20 |
| Maximum Operating Temperature (ยฐC) | 70 |
| Packaging | Bulk |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 6 |
| Supplier Package | CSMD |
| Pin Count | 6 |