Panasonic IndustryECW-U2223V16Capacitor Film

Cap Film 0.022uF 250V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 85ยฐC T/R

This ECW-U2223V16 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 85 ยฐC. This product is 4.8 mm long, 2 mm tall and 3.3 mm deep. Its capacitance value is 0.022uF. It has a tolerance of 5%.

Import TariffMay apply to this part

68 ๋ถ€ํ’ˆ : ๋‚ด์ผ ๋ฐฐ์†ก

This item has been discontinued

    Total$6.30Price for 68

    • Service Fee  $7.00

      ๋‚ด์ผ ๋ฐฐ์†ก

      Ships from:
      ๋ฏธ๊ตญ
      Date Code:
      1615+
      Manufacturer Lead Time:
      12 ์ฃผ
      Minimum Of :
      68
      Maximum Of:
      68
      Country Of origin:
      ์ผ๋ณธ
         
      • Price: $0.0927
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • ๋‚ด์ผ ๋ฐฐ์†ก

      Ships from:
      ๋ฏธ๊ตญ
      Date Code:
      1615+
      Manufacturer Lead Time:
      12 ์ฃผ
      Country Of origin:
      ์ผ๋ณธ
      • In Stock: 68 ๋ถ€ํ’ˆ
      • Price: $0.0927

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.