Panasonic IndustryECQ-E6394KFCapacitor Film

Cap Film 0.39uF 630V PET 10% (26 X 8.5 X 17.9mm) Radial 22.5mm 105°C Bulk

This ECQ-E6394KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 105 °C. The ECQ-E6394KF part has a radial termination style. Its capacitance value is 0.39uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 17.9(Max) mm tall and 8.5(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 주
    • Price: $0.3692
    1. 1000+$0.3692
    2. 2000+$0.3657
    3. 2500+$0.3441
    4. 3000+$0.3420

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.