| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8504.40.70.12 |
| Automotive | No |
| PPAP | No |
| UPS Type | Standby |
| Number of Input Phases | 1 |
| Input/Output Type | AC/AC |
| Maximum Active Power (W) | 210 |
| Maximum Apparent Power (VA) | 350 |
| Output Voltage (V) | 120|110|115 |
| Output Current (A) | 2.9 |
| Output Voltage Waveform | Pure Sine Wave |
| Typical Input Voltage (V) | 120 |
| Output Frequency (Hz) | 50|60 |
| Efficiency (%) | 98 |
| Input Connector Type | NEMA 5-15P |
| Output Connector Type | (6) NEMA 5-15R |
| Backup Time (min) | 2(Min) |
| Battery Recharge Time (h) | 6.5 |
| Battery Voltage Rating (VDC) | 12 |
| Interface | USB |
| Minimum Operating Temperature (ยฐC) | 0 |
| Maximum Operating Temperature (ยฐC) | 40 |
| Product Weight (g) | 1800 |
| Mounting | Desktop |
| Package Height | 76.2 mm |
| Package Width | 162.6 mm |
| Package Length | 203.2 mm |