| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual Common Quad Drain | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±10 | |
| 7.5 | |
| 17@4.5V | |
| 10.8@4.5V | |
| 1060@10V | |
| 1500 | |
| 80 | |
| 120 | |
| 68 | |
| 17.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) mm |
| Package Width | 2.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Supplier Package | ECH |
| 8 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
