Panasonic IndustryECA-2EHG330Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 0.19A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 250VDC | |
| 0.19 | |
| 505@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -25 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic ECA-2EHG330 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 33uF. Its leakage current is 505@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The ECA-2EHG330 aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

