Panasonic IndustryECA-1JHG220Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 0.071A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 63VDC | |
| 0.071 | |
| 13.86@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bag | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic ECA-1JHG220 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 22uF. Its leakage current is 13.86@2Min μA. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The ECA-1JHG220 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

