EVERLIGHT Electronics Co., LtdEALP05RDKGA0LEDs
LED Uni-Color Green 518nm 2-Pin T-1 3/4 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| InGaN | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 8000mcd | |
| 525 | |
| 518 | |
| 20 | |
| 25 | |
| 20 | |
| 3.7 | |
| 5 | |
| 90 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Green | |
| No | |
| No | |
| Tape and Reel | |
| Diameter | 5.8 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

