| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active-Unconfirmed |
| Type | Distance-Setting |
| Switching Mode | NO/NC |
| Light Source | Infrared |
| Maximum Sensing Distance (m) | 1.5 |
| Shock Rating (g) | 50 |
| Maximum Ambient Illumination (lux) | 10000 |
| Peak Emission Wavelength (nm) | 940 |
| Output Type | PNP |
| Minimum Operating Supply Voltage | 10VDC |
| Maximum Operating Supply Voltage | 30VDC |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 55 |
| Terminal Type | Pre-Wired |
| Housing Material | Polybutylene Terephthalate |
| IP Rating | IP67/IP67G/IP69K |
| Mounting | Screw |
| Package Height | 39.4 |
| Package Width | 11.4 |
| Package Length | 23.4 |