| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance (mm) | 2 |
| Sensing Distance Range (mm) | 2 to 7 |
| Response Frequency (Hz) | 100 |
| DC Supply Voltage (V) | 12 to 24 |
| Typical Operating Supply Voltage (V) | 15|18 |
| Maximum Operating Supply Voltage (V) | 24 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Shielding | Shielded |
| Terminal Type | Pre-Wire |
| Mounting | Panel |
| PCB changed | 4 |
| Pin Count | 4 |
| Lead Shape | Cable |