C&KE101SD1V3QESwitch Toggle

Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk

The sealed E101SD1V3QE toggle switch from C&K Components allows you to control the status of your project. It has a SPDT configuration. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The E101SD1V3QE toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 16.26 mm long, 30.73 mm tall and 8.13 mm deep.

154 부품 : 5 일 이내 배송

    Total$67.50Price for 9

    • 5 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      • In Stock: 154 부품
      • Price: $7.50

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.