| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8547.20.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Guide |
| Material | Glass/Nylon |
| Color | Black |
| Application Mounting Hole (Metric) (mm) | 4.368 |
| Board Thickness (Metric) (mm) | 2 |
| Product Length (Metric) (mm) | 266.7 |
| Product Depth (Metric) (mm) | 7.9 |
| Product Height (Metric) (mm) | 7.2 |
| Application Mounting Hole (Imperial) (in) | 0.172 |
| Board Thickness (Imperial) (in) | 0.078 |
| Product Length (Imperial) (in) | 10.5 |
| Product Depth (Imperial) (in) | 0.31 |
| Product Height (Imperial) (in) | 0.281 |