Deutsch GroupDTS26W17-99SCConnector Circular
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Crimp | |
| 17-99 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 13/7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31 |
Use only the best DTS26W17-99SC connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a plug type gender. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 17-99. This device has a maximum current rating of 13/7.5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31 mm long with a diameter of 35.7 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

